Parametric results for: EKMH250VSN183MR40T under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: ekmh250vsn183mr40t
Select parts from the table below to compare.
Compare
Compare
EKMH250VSN183MR40T
Chemi-Con
Check for Price Yes Yes Obsolete 18 mF 25 V 1.4 A 20 % 126 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.5 µA 0.3 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) SNAP-IN 30 mm 40 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.40 Chemi-Con
EKMH250VSN183MR40T
United Chemi-Con Inc
Check for Price Yes Yes Transferred 18 mF 25 V 3.54 A 20 % 28 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR KMH-LU 105 °C -40 °C 2 Snap-in 30 mm 40 mm UNITED CHEMI-CON INC , unknown