Filter Your Search
1 - 2 of 2 results
|
EKMG6R3ETD101ME11D
Chemi-Con
|
Check for Price | Yes | Yes | Not Recommended | 100 µF | 6.3 V | 94 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KMG | 18.9 µA | EKMG(6.3V) | 0.34 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin/Bismuth (Sn/Bi) | 2 mm | WIRE | 5 mm | 11 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
EKMG6R3ETD101ME11D
United Chemi-Con Inc
|
Check for Price | Transferred | 100 µF | 6.3 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMG(6.3V) | 105 °C | -55 °C | 2 | Radial | TR | 2 mm | 5 mm | 11 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |