Filter Your Search
1 - 2 of 2 results
|
EKMA350ELL150MF07D
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 35 V | 37 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.25 µA | EKMA(35V) | 0.12 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 2.5 mm | WIRE | 6.3 mm | 7 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
EKMA350ELL150MF07D
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 15 µF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMA(35V) | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 7 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |