Filter Your Search
1 - 1 of 1 results
|
EKHS451VSN391MA30S
Chemi-Con
|
Check for Price | Yes | Active | 390 µF | 450 V | 1.52 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2568 mA | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 30 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.40 |