Filter Your Search
1 - 1 of 1 results
|
MALREKE00JG322L00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 100 V | 737.5 mA | 20 % | 482 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 660 µA | 0.08 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |