Filter Your Search
1 - 1 of 1 results
|
MALREKE00BA247F00K
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 47 µF | 35 V | 126 mA | 20 % | 3.386 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 49.35 µA | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant |