Filter Your Search
1 - 1 of 1 results
|
MALREKA00DE347H00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 50 V | 875 mA | 20 % | 340 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 705 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |