Filter Your Search
1 - 5 of 5 results
|
EK1601-9ERT
Bel Fuse
|
Check for Price | No | Not Recommended | 220 V | 24 V | 385 V | 67 V | 10 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.3 % | 0.4 % | 1 | HYBRID | 150 W | e0 | CSA, EN, IEC, UL | 71 °C | -40 °C | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 111 mm | 171.93 mm | BEL FUSE INC | unknown | EAR99 | ||||||||||||||||||
|
EK1601-9ERT
Bel Power Solutions
|
Check for Price | No | Obsolete | 220 V | 24 V | 385 V | 67 V | 9.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | , | ||||||||||||||||||
|
EK1601-9ERTB2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 220 V | 24 V | 385 V | 67 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | EAR99 | , | MODULE | CASE K02 | |||||||||||||||
|
EK1601-9ERTG
Bel Fuse
|
Check for Price | Yes | Active | 220 V | 24 V | 385 V | 67 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.0072 % | -0.20833 % | 1 | INPUT UNDER AND OVERVOLTAGE; OUTPUT OVER VOLTAGE;THERMAL; OVER LOAD | 0.010605 Vrms | HYBRID | 144 W | R-XXMA-X | IEC, EN, UL, CSA | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 111 mm | 171.9 mm | 80 mm | BEL FUSE INC | compliant | EAR99 | ||||||||||||
|
EK1601-9ERTB1
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 385 V | 67 V | 9.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | EAR99 | , | MODULE | CASE K02 |