Filter Your Search
1 - 1 of 1 results
|
EIC01MS08D02-035D
ELMOS SEMICONDUCTOR AG
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 120 µA | CMOS | MILITARY | R-XDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ELMO SEMICONDUCTOR CORP | DIP, DIP32,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 |