Filter Your Search
1 - 1 of 1 results
|
EH-T-9
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 9 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | 1500VAC V | NO | 1 GΩ | HOUSING SIDE | NO | NO | NO | UL | 94V-0 | -25 °C | 90 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.15 inch | 0.236 inch | 0.984 inch | 0.126 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 |