Filter Your Search
1 - 3 of 3 results
|
EHHD036A0F41-HZ
ABB Semiconductors
|
Check for Price | Yes | Transferred | 48 V | 3.3 V | 75 V | 18 V | 2.97 V | 3.63 V | 36 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 120 W | R-XDMA-X8 | UL, CSA, IEC, EN, VDE | 38 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.8 mm | 58.4 mm | 13.2 mm | ABB LTD | Module-8 | compliant | EAR99 | |||
|
EHHD036A0F41-HZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | 48 V | 3.3 V | 75 V | 18 V | 2.97 V | 3.63 V | 36 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 120 W | R-XDMA-X8 | UL, CSA, IEC, EN, VDE | 38 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.8 mm | 58.4 mm | 13.2 mm | GE INDUSTRIAL SOLUTIONS | 1/4 brick package-8 | unknown | ABB | |||
|
EHHD036A0F41-HZ
ABB
|
Check for Price | Transferred | 48 V | 3.3 V | 75 V | 18 V | 2.97 V | 3.63 V | 36 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 120 W | R-XDMA-X8 | UL, CSA, IEC, EN, VDE | 38 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.8 mm | 58.4 mm | 13.2 mm | GE INDUSTRIAL SOLUTIONS | DMA, | unknown | EAR99 |