Filter Your Search
1 - 4 of 4 results
|
EHHD020A0F641Z
ABB Semiconductors
|
Check for Price | Yes | Transferred | 24 V | 3.3 V | 75 V | 18 V | 2.64 V | 3.63 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 1 % | 1 | INPUT UNDER VOLTAGE, OUTPUT OVER VOLTAGE, OVER CURRENT, THERMAL | 0.03 Vrms | HYBRID | 66 W | 175 ms | R-XDMA-X8 | UL, ANSI, CSA, CAN, VDE , CE | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.8 mm | 57.9 mm | 8.1 mm | ABB LTD | compliant | EAR99 | |||||||||
|
EHHD020A0F641Z
ABB Industrial Connection and Solution
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | 2019-10-29 | |||||||||||||||||||||||||||||||||||||||||||
|
EHHD020A0F641Z
Lineage Power
|
Check for Price | Transferred | 24 V | 3.3 V | 75 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | 48V INPUT SUPPLY ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 66 W | R-XDMA-T8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 22.8 mm | 57.9 mm | 8.1 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | , | |||||||||||||||
|
EHHD020A0F641Z
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 24 V | 3.3 V | 75 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | 48V INPUT SUPPLY ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 66 W | R-XDMA-T8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 22.8 mm | 57.9 mm | 8.1 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | ROHS AND REACH COMPLIANT, EIGHT-BRICK PACKAGE-8 | MODULE | 8 |