Filter Your Search
1 - 1 of 1 results
|
EHH1325ETTTS-2.4048M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 2.4048 MHz | 25 % | 30 pF | 3.3 V | CMOS | EHH13 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 6.4mm | ECLIPTEK CORP | 8 Pin DIP | 4 | 8 Pin DIP | compliant | Clock |