Filter Your Search
1 - 4 of 4 results
|
EHH1300ETTTS-26.8435M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 26.8435 MHz | 100 % | 30 pF | 3.3 V | CMOS | EHH13 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 6.4mm | ECLIPTEK CORP | 8 Pin DIP | 4 | 8 Pin DIP | compliant | Clock | ||
|
EHH1300ETTTS-26.8435M-CC
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 26.8435 MHz | 100 % | 30 pF | 3.3 V | CMOS | EHH13 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 6.4mm | ECLIPTEK CORP | 8 Pin DIP | 4 | 8 Pin DIP | compliant | Clock | ||
|
EHH1300ETTTS-26.8435M-G
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 26.8435 MHz | 100 % | 30 pF | 3.3 V | CMOS | EHH13 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 7.4mm | ECLIPTEK CORP | 8 Pin DIP | 4 | 8 Pin DIP | compliant | Clock | ||
|
EHH1300ETTTS-26.8435M-G2
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 26.8435 MHz | 100 % | 30 pF | 3.3 V | CMOS | EHH13 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 7.4mm | ECLIPTEK CORP | 8 Pin DIP | 4 | 8 Pin DIP | compliant | Clock |