Parametric results for: EHF-117-01-L-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 41 results

|
-
Manufacturer Part Number: ehf11701ld
Select parts from the table below to compare.
Compare
Compare
EHF-117-01-L-D
Samtec Inc
$5.4440 Yes Yes Active 34 2 1.27 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 10u inch SOLDER 0.263 inch 0.325 inch 1.42 inch 0.107 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC
EHF-117-01-L-D-SM-TR
Samtec Inc
$5.8071 Yes Yes Active 34 2 1.27 mm 2 1.8 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TAPE&REEL PACKAGING NO POLARIZED HOUSING NO NO e3 NO UL -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.953 mm 10u inch SURFACE MOUNT 0.263 inch 0.325 inch 1.42 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
EHF-117-01-L-D-SM-K-TR
Samtec Inc
$5.9526 Yes Yes Active 34 2 1.27 mm MALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC
EHF-117-01-L-D-SM
Samtec Inc
$6.1222 Yes Yes Active 34 2 1.27 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.95 mm 10u inch SURFACE MOUNT 0.263 inch 0.335 inch 1.42 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
EHF-117-01-L-D-SM-P-TR
Samtec Inc
$6.2127 Yes Yes Active 34 2 1.27 mm MALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC
EHF-117-01-L-D-SM-07
Samtec Inc
$6.4739 Yes Active 33 2 1.27 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING e3 UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.95 mm 10u inch SURFACE MOUNT 0.263 inch 0.335 inch 1.42 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
EHF-117-01-L-D-SM-P
Samtec Inc
$6.5651 Yes Yes Active 34 2 1.27 mm MALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC ROHS COMPLIANT compliant SAMTEC
EHF-117-01-L-D-SM-34-P
Samtec Inc
$6.7718 Yes Active 33 2 1.27 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING e3 UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.95 mm 10u inch SURFACE MOUNT 0.263 inch 0.335 inch 1.42 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
EHF-117-01-L-D-SM-LC-P
Samtec Inc
$6.9379 Yes Active 34 2 1.27 mm MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC
EHF-117-01-L-D-RA
Samtec Inc
$7.0846 Yes Yes Active 34 2 1.27 mm 2 MALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 10u inch SOLDER 0.263 inch 0.425 inch 1.42 inch 0.09 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC