Parametric results for: EHB00057 under Other Memory ICs

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: ehb00
Select parts from the table below to compare.
Compare
Compare
EHB0020A1MA-7E-E
Micron Technology Inc
Check for Price Yes Obsolete 70 ns MEMORY CIRCUIT FLASH+SDRAM 10 mA 80 µA CMOS OTHER R-PBGA-B151 Not Qualified 85 °C -20 °C 151 PLASTIC/EPOXY FBGA BGA151,15X16,25 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 635 µm BOTTOM MICRON TECHNOLOGY INC FBGA, BGA151,15X16,25 compliant EAR99 8542.32.00.71
EHB0020A1MA-7E-E
Elpida Memory Inc
Check for Price Yes Obsolete 33.5544 Mbit 16 2MX16 1.8 V 70 ns MEMORY CIRCUIT FLASH+SDRAM 1 2000000 2.0972 M SYNCHRONOUS 10 mA 80 µA 1.95 V 1.7 V CMOS COMMERCIAL EXTENDED R-PBGA-B151 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 151 PLASTIC/EPOXY VFBGA BGA151,15X16,25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 800 µm 12 mm 10.4 mm ELPIDA MEMORY INC VFBGA, BGA151,15X16,25 unknown EAR99 8542.32.00.71 BGA 151
EHB0010A1MA-7E-E
Elpida Memory Inc
Check for Price Yes Obsolete 67.1089 Mbit 16 4MX16 1.8 V 70 ns MEMORY CIRCUIT FLASH+SDRAM 1 4000000 4.1943 M SYNCHRONOUS 10 mA 80 µA 1.95 V 1.7 V CMOS COMMERCIAL EXTENDED R-PBGA-B151 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 151 PLASTIC/EPOXY VFBGA BGA151,15X16,25 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 650 µm BOTTOM 800 µm 12 mm 10.4 mm ELPIDA MEMORY INC VFBGA, BGA151,15X16,25 unknown EAR99 8542.32.00.71 BGA 151
EHB0010A1MA-7E-E
Micron Technology Inc
Check for Price Yes Obsolete 70 ns MEMORY CIRCUIT FLASH+SDRAM 10 mA 80 µA CMOS OTHER R-PBGA-B151 Not Qualified 85 °C -20 °C 151 PLASTIC/EPOXY FBGA BGA151,15X16,25 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 635 µm BOTTOM MICRON TECHNOLOGY INC FBGA, BGA151,15X16,25 compliant EAR99 8542.32.00.71