Parametric results for: EH4945TS66 under XO

Filter Your Search

1 - 10 of 36 results

|
-
-
Manufacturer Part Number: eh4945ts66
Select parts from the table below to compare.
Compare
Compare
EH4945TS-6.666MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 6.666 MHz 50 % 15 pF 1.8 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 1.89 V 1.71 V 60/40 % e4 70 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock
EH4945TS-66.66667M TR
Ecliptek Corporation
Check for Price Yes Yes Active 5 PPM/YEAR CMOS 163 Clock SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm
EH4945TS-66.6667M
Ecliptek Corporation
Check for Price Yes Yes Transferred 66.6667 MHz 50 % 15 pF 1.8 V LVCMOS EH49 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 4 ns NO 4 ns 1.89 V 1.71 V 60/40 % e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm
EH4945TS-6.6816M TR
Ecliptek Corporation
Check for Price Yes Yes Active 163 Clock SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm
EH4945TS-66.666MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 66.666 MHz 50 % 15 pF 1.8 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 1.89 V 1.71 V 60/40 % e4 70 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock
EH4945TS-66.667M TR
Ecliptek Corporation
Check for Price Yes Yes Active 5 PPM/YEAR CMOS 163 Clock SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm
EH4945TS-66.66667MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 66.6667 MHz 50 % 15 pF 1.8 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 4 ns NO 4 ns 1.89 V 1.71 V 60/40 % e4 70 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock
EH4945TS-66.6666M
Ecliptek Corporation
Check for Price Yes Yes Transferred 66.6666 MHz 50 % 15 pF 1.8 V LVCMOS EH49 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 4 ns NO 4 ns 1.89 V 1.71 V 60/40 % e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm
EH4945TS-66.666M TR
Ecliptek Corporation
Check for Price Yes Yes Active 5 PPM/YEAR CMOS 163 Clock SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm
EH4945TS-6.665M TR
Ecliptek Corporation
Check for Price Yes Yes Active 5 PPM/YEAR CMOS 163 Clock SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm