Parametric results for: EH4920TTS-48.000M under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: eh4920tts48000m
Select parts from the table below to compare.
Compare
Compare
EH4920TTS-48.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 48 MHz 20 % 15 pF 1.8 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 1.89 V 1.71 V 55/45 % e4 70 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock
EH4920TTS-48.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active 163 Clock SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm
EH4920TTS-48.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 48 MHz 20 % 15 pF 1.8 V LVCMOS EH49 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 6 ns NO 6 ns 1.89 V 1.71 V 55/45 % e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm x 2.5mm x 1.05mm ECLIPTEK CORP compliant Clock SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm