Filter Your Search
1 - 1 of 1 results
|
EH4625TS-109.99999MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 110 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | ECLIPTEK CORP | compliant | Clock |