Filter Your Search
1 - 3 of 3 results
|
EH4625ETTTS-34.560M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 34.56 MHz | 25 % | 30 pF | 3.3 V | LVCMOS | EH46 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | ECLIPTEK CORP | compliant | Clock | |||
|
EH4625ETTTS-34.560MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 34.56 MHz | 25 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | ECLIPTEK CORP | compliant | Clock | |||
|
EH4625ETTTS-34.560M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | unknown | Clock |