Filter Your Search
1 - 1 of 1 results
|
EH3925ETTTS-4.096MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 4.096 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock |