Filter Your Search
1 - 1 of 1 results
|
EH3920ETTS-3.5625MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 3.5625 MHz | 20 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock |