Filter Your Search
1 - 3 of 3 results
|
EH3625ETTTS-14.320M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.32 MHz | 25 % | 30 pF | 3.3 V | LVCMOS | EH36 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm x 5.0mm x 1.3mm | ECLIPTEK CORP | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Clock | |||||
|
EH3625ETTTS-14.320M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | ||||||||||||||||||||||||
|
EH3625ETTTS-14.320MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 14.32 MHz | 25 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 5.0mm x 1.3mm | ECLIPTEK CORP | compliant | Clock |