Parametric results for: EH3520TTS-32.768M under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: eh3520tts32768m
Select parts from the table below to compare.
Compare
Compare
EH3520TTS-32.768MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 32.768 MHz 20 % 10 TTL, 50 pF 5 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 6 ns NO 6 ns 5.5 V 4.5 V 55/45 % e4 70 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock
EH3520TTS-32.768M
Ecliptek Corporation
Check for Price Yes Yes Transferred 32.768 MHz 20 % 10 TTL, 50 pF 5 V HCMOS/TTL EH35 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 6 ns NO 6 ns 5.5 V 4.5 V 55/45 % e4 70 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 5.0mm x 3.2mm x 1.3mm ECLIPTEK CORP compliant Clock SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm
EH3520TTS-32.768M TR
Ecliptek Corporation
Check for Price Yes Yes Active 5 PPM/YEAR CMOS 163 Clock SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm