Filter Your Search
1 - 4 of 4 results
![]() |
EH3500ETTS-1.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Clock | |||||||||
|
EH3500ETTS-1.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 1 MHz | 100 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | ECLIPTEK CORP | compliant | Clock | |||||||||||
![]() |
EH3500ETTS-1.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | |||||||||||||||||||||||||||
![]() |
EH3500ETTS-1.000M
Abracon Corporation
|
Check for Price | Active | 1 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 16 mA | 6 ns | 50 mA | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | NICKEL GOLD | 5mm x 3.2mm x 1.3mm | unknown | Clock |