Filter Your Search
1 - 3 of 3 results
|
EH2745TTS-106.250MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 106.25 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EH2745TTS-106.250M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 106.25 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | EH27 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EH2745TTS-106.250M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | unknown | Clock |