Filter Your Search
1 - 2 of 2 results
|
EH2745ETTS-02.500M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | EH27 | BULK | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.60mm | ECLIPTEK CORP | compliant | Clock | |||
|
EH2745ETTS-02.500MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | TAPE AND REEL; TR-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.60mm | ECLIPTEK CORP | compliant | Clock |