Filter Your Search
1 - 3 of 3 results
|
EH2700TS-68.982MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 68.982 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | ||||||||
![]() |
EH2700TS-68.982M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 5 PPM/YEAR | CMOS | 163 | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm | |||||||||||||||||||||||
![]() |
EH2700TS-68.982M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 68.982 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | EH27 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 2.625 V | 2.375 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | SMD 5.0mm x 7.0mm | 4 | SMD 5.0mm x 7.0mm |