Filter Your Search
1 - 1 of 1 results
|
EH2600TS-47.7456MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 47.7456 MHz | 100 % | 30 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 14 INCH | 6 ns | NO | 6 ns | 3.6 V | 3 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock |