Filter Your Search
1 - 1 of 1 results
|
EH2520ETTTS-42.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 42 MHz | 20 % | 30 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 14 INCH | 6 ns | NO | 6 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock |