Filter Your Search
1 - 1 of 1 results
|
EH1545SJTTS-FREQ2TR
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 50 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION | 4 ns | NO | 155.52 MHz | 70.001 MHz | 4 ns | 3.6 V | 3 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | not_compliant | Clock |