Filter Your Search
1 - 3 of 3 results
|
EH1545SJTS-46.080MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 46.08 MHz | 50 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 14 INCH | 6 ns | NO | 6 ns | 3.6 V | 3 V | 60/40 % | e3 | 70 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | not_compliant | Clock | ||||||
|
EH1545SJTS-46.080M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 46.08 MHz | 50 % | 30 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.6 V | 3 V | 60/40 % | e3 | 70 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | not_compliant | Clock | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | ||
|
EH1545SJTS-46.080M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | 163 | Clock | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm |