Filter Your Search
1 - 1 of 1 results
|
EH1400SJTS-14.31818MTR
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 14.3182 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 70 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | not_compliant | Clock |