Filter Your Search
1 - 1 of 1 results
|
EH1320TS-48.000M-G
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 48 MHz | 20 % | 30 pF | 3.3 V | LVCMOS | EH13 | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.6 V | 3 V | 60/40 % | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.08mm | ECLIPTEK CORP | unknown | Clock |