Filter Your Search
1 - 2 of 2 results
|
EGP20G-E3/54
Vishay Intertechnologies
|
$0.4691 | Yes | Not Recommended | 2 A | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 75 A | 1 | 400 V | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-15, 2 PIN | unknown | Vishay | |||||||
|
EGP20G-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Not Recommended | 2 A | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 75 A | 1 | 400 V | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | Vishay | DO-15 | 2 | EAR99 | 8541.10.00.80 |