Filter Your Search
1 - 10 of 24 results
|
EGP15D
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LESHAN RADIO CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
EGP15B
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | 1.5 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | ZOWIE TECHNOLOGY CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
EGP15M
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | EFFICIENCY | 45 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LESHAN RADIO CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
EGP15G
Taitron Components Inc
|
Check for Price | Yes | Active | 1.5 A | 1.25 V | 35 ns | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | SUPER FAST RECOVERY | 50 A | 1 | 400 V | O-PALF-W2 | MIL-STD-750 | DO-204AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.80 | |||
|
EGP15D
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | 1.5 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | ZOWIE TECHNOLOGY CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
EGP15A
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LESHAN RADIO CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
EGP15F
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LESHAN RADIO CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
EGP15B
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LESHAN RADIO CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
EGP15C
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LESHAN RADIO CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
EGP15J
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 45 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LESHAN RADIO CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 |