Filter Your Search
1 - 1 of 1 results
|
EGL34D-E3/98
Vishay Semiconductors
|
Check for Price | Yes | Active | 500 mA | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 10 A | 1 | 200 V | Not Qualified | O-PELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | DO-213AA | O-PELF-R2 | 2 | unknown | EAR99 | 8541.10.00.70 | Vishay |