Filter Your Search
1 - 2 of 2 results
|
EG-2002CA155.5200M-PCYL3
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 155.52 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | OUTPUT ENABLE FUNCTION; TAPE AND REEL | 1.5 ns | 170 MHz | 125 MHz | LVTTL | 8 mA | 1.5 ns | 60 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | DILCC4,.2,200 | compliant | |||
|
EG-2002CA155.5200M-PCYL3
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 155.52 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | OUTPUT ENABLE FUNCTION; TAPE AND REEL | 1.5 ns | 170 MHz | 125 MHz | LVTTL | 8 mA | 1.5 ns | 60 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | DILCC4,.2,200 | compliant |