Parametric results for: EFM8UB10F16G-C-QFN20R under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: efm8ub10f16gcqfn20r
Select parts from the table below to compare.
Compare
Part Number
EFM8UB10F16G-C-QFN20R
Silicon Laboratories Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of External Interrupts Number of Serial I/Os On Chip Data RAM Width
On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Active 8 50 MHz 16384 2304 C8051 50 MHz 13 5 YES 3.3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 2 8 8 YES FLASH 10.1 mA 3.6 V 3 V S-XQCC-N20 85 °C -40 °C 20 UNSPECIFIED HVQCCN LCC20,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm SILICON LABORATORIES INC QFN-20 compliant 3A991.A.2 8542.31.00.01
Compare
EFM8UB10F16G-C-QFN20R
Silicon Laboratories Inc
$1.8835 Buy Yes Active 8 50 MHz 16384 2304 C8051 50 MHz 13 5 YES 3.3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 2 8 8 YES FLASH 10.1 mA 3.6 V 3 V S-XQCC-N20 85 °C -40 °C 20 UNSPECIFIED HVQCCN LCC20,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm SILICON LABORATORIES INC QFN-20 compliant 3A991.A.2 8542.31.00.01