Filter Your Search
1 - 8 of 8 results
|
EFM8BB52F32G-C-QFN20
Silicon Laboratories Inc
|
$0.6189 | Yes | Active | 8 | 50 MHz | 32768 | 2304 | 8051 | 50 MHz | 16 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 16 | 2 | 8 | 8 | YES | FLASH | 925 µA | 5.5 V | 3 V | S-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | unknown | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||
|
EFM8BB52F32G-C-TSSOP20
Silicon Laboratories Inc
|
$1.1774 | Yes | Active | 8 | 50 MHz | 32768 | 2304 | 8051 | 50 MHz | 16 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 16 | 2 | 8 | 8 | YES | FLASH | 925 µA | 5.5 V | 3 V | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | SILICON LABORATORIES INC | unknown | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||
|
EFM8BB52F32G-C-TSSOP28
Silicon Laboratories Inc
|
$1.1985 | Yes | Active | 8 | 50 MHz | 32768 | 2304 | 8051 | 50 MHz | 25 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 16 | 2 | 8 | 8 | YES | FLASH | 925 µA | 5.5 V | 3 V | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | SILICON LABORATORIES INC | unknown | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||
|
EFM8BB52F32G-C-TSSOP20R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 50 MHz | 32768 | 2304 | 8051 | 50 MHz | 16 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 16 | 2 | 8 | 8 | YES | FLASH | 925 µA | 5.5 V | 3 V | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | SILICON LABORATORIES INC | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
EFM8BB52F32G-C-QFN20R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 50 MHz | 32768 | 2304 | 8051 | 50 MHz | 16 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 16 | 2 | 8 | 8 | YES | FLASH | 925 µA | 5.5 V | 3 V | S-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
EFM8BB52F32G-C-QFN32R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 50 MHz | 32768 | 2304 | 8051 | 50 MHz | 29 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 16 | 2 | 8 | 8 | YES | FLASH | 925 µA | 5.5 V | 3 V | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
EFM8BB52F32G-C-TSSOP28R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 50 MHz | 32768 | 2304 | 8051 | 50 MHz | 25 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 16 | 2 | 8 | 8 | YES | FLASH | 925 µA | 5.5 V | 3 V | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | SILICON LABORATORIES INC | unknown | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||
|
EFM8BB52F32G-C-QFN32
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 50 MHz | 32768 | 2304 | 8051 | 50 MHz | 29 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 16 | 2 | 8 | 8 | YES | FLASH | 925 µA | 5.5 V | 3 V | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |