Filter Your Search
1 - 2 of 2 results
|
EFM8BB31F64I-C-QFN32
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 50 MHz | 50 MHz | 29 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | AUTOMOTIVE | S-XQCC-N32 | 125 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-01-22 | Silicon Labs | |||
|
EFM8BB31F64I-C-QFN32R
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 50 MHz | 50 MHz | 29 | YES | 3 V | MICROCONTROLLER | YES | YES | YES | 3.6 V | 2.2 V | 32 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-01-22 | Silicon Labs |