Filter Your Search
1 - 3 of 3 results
|
EFM32ZG222F32-B-QFP48R
Silicon Laboratories Inc
|
$2.9319 | Yes | Active | 32 | 24 MHz | 32768 | 4096 | Cortex-M0+ | 24 MHz | 37 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 16 | 2 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | unknown | Silicon Labs | |||||||
|
EFM32ZG222F32-B-QFP48
Silicon Laboratories Inc
|
$3.6375 | Yes | Active | 32 | 24 MHz | 32768 | 4096 | Cortex-M0+ | 24 MHz | 37 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 16 | 2 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-PQFP-G48 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | unknown | Silicon Labs | 8542.31.00.01 | |||
|
EFM32ZG222F32-B-QFP48T
Silicon Laboratories Inc
|
Check for Price | Active | 32 | 24 MHz | 32768 | 4096 | Cortex-M0+ | 24 MHz | 37 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 16 | 2 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | TFQFP, |