Filter Your Search
1 - 3 of 3 results
|
EFM32WG942F256-B-QFP64T
Silicon Laboratories Inc
|
Check for Price | End Of Life | 32 | 48 MHz | 262144 | 32768 | 8192 | CORTEX-M4 | 16 | 16 | 48 MHz | 50 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 12 | 16 | 32 | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | TFQFP, TQFP64,.47SQ | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-11-15 | ||||||||
|
EFM32WG942F256-B-QFP64
Silicon Laboratories Inc
|
Check for Price | Yes | End Of Life | 32 | 48 MHz | 262144 | 32768 | 8192 | CORTEX-M4 | 48 MHz | 50 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 12 | 16 | 7 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | TQFP-64 | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-11-15 | Silicon Labs | ||||
|
EFM32WG942F256-B-QFP64R
Silicon Laboratories Inc
|
Check for Price | End Of Life | 32 | 48 MHz | 262144 | 32768 | CORTEX-M4 | 48 MHz | 50 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 12 | 16 | 7 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | TQFP-64 | unknown | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |