Filter Your Search
1 - 3 of 3 results
|
EFM32WG840F256-B-QFN64R
Silicon Laboratories Inc
|
Check for Price | End Of Life | 32 | 48 MHz | 262144 | 32768 | CORTEX-M4 | 48 MHz | 56 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 12 | 16 | 7 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N64 | 85 °C | -40 °C | 64 | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | QFN-64 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
EFM32WG840F256-B-QFN64T
Silicon Laboratories Inc
|
Check for Price | End Of Life | 32 | 48 MHz | 262144 | 32768 | 8192 | CORTEX-M4 | 16 | 16 | 48 MHz | 56 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 12 | 16 | 32 | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PQCC-N64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | HVQCCN, LCC64,.35SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-11-15 | ||||||||
|
EFM32WG840F256-B-QFN64
Silicon Laboratories Inc
|
Check for Price | Yes | End Of Life | 32 | 48 MHz | 262144 | 32768 | 8192 | CORTEX-M4 | 48 MHz | 56 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 12 | 16 | 7 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-XQCC-N64 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | QFN-64 | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-11-15 | Silicon Labs |