Parametric results for: EFM32WG290F256-B-BGA112 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: efm32wg290f256bbga112
Select parts from the table below to compare.
Compare
Compare
EFM32WG290F256-B-BGA112
Silicon Laboratories Inc
$9.8994 Yes End Of Life 32 48 MHz 262144 32768 8192 CORTEX-M4 48 MHz 90 5 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES NO YES 12 16 7 8 8 YES FLASH 3.8 V 3 V INDUSTRIAL S-PBGA-B112 e4 3 85 °C -40 °C 260 40 112 PLASTIC/EPOXY LFBGA BGA112,11X11,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH NICKEL GOLD BALL 800 µm BOTTOM 1.3 mm 10 mm 10 mm SILICON LABORATORIES INC BGA-112 unknown 3A991.A.2 8542.31.00.01 2019-11-15
EFM32WG290F256-B-BGA112R
Silicon Laboratories Inc
Check for Price End Of Life 32 48 MHz 262144 32768 CORTEX-M4 48 MHz 90 5 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES NO YES 12 16 7 8 8 YES FLASH 3.8 V 3 V S-PBGA-B112 85 °C -40 °C 112 PLASTIC/EPOXY LFBGA BGA112,11X11,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.3 mm 10 mm 10 mm SILICON LABORATORIES INC BGA-112 unknown 3A991.A.2 8542.31.00.01
EFM32WG290F256-B-BGA112T
Silicon Laboratories Inc
Check for Price End Of Life 32 48 MHz 262144 32768 8192 CORTEX-M4 16 16 48 MHz 90 4 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FLOATING POINT YES NO YES 12 16 32 8 YES FLASH 3.8 V 3 V INDUSTRIAL S-PBGA-B112 85 °C -40 °C 112 PLASTIC/EPOXY LFBGA BGA112,11X11,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.3 mm 10 mm 10 mm SILICON LABORATORIES INC LFBGA, BGA112,11X11,32 unknown 3A991.A.2 8542.31.00.01 2019-11-15