Filter Your Search
1 - 1 of 1 results
|
EFM32TG210F32-QFN32T
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 32768 | 4096 | CORTEX-M3 | 32 MHz | 24 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 3.8 V | 1.85 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC | HVQCCN | LCC32,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 6 mm | 6 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |