Filter Your Search
1 - 2 of 2 results
|
EFM32PG1B200F256IM32-C0R
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Active | 32 | 40 MHz | 262144 | 32768 | CORTEX-M4 | 40 MHz | 20 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 200 mA | 3.8 V | 1.85 V | S-XQCC-N32 | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
EFM32PG1B200F256IM32-C0
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Active | 32 | 40 MHz | 262144 | 32768 | CORTEX-M4 | 40 MHz | 20 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 200 mA | 3.8 V | 1.85 V | S-XQCC-N32 | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 |