Filter Your Search
1 - 2 of 2 results
|
EFM32LG230F128-QFN64
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 48 MHz | 131072 | 48 MHz | 56 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-XQCC-N64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | HVQCCN, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
EFM32LG230F128-QFN64T
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 131072 | 32768 | CORTEX-M3 | YES | CMOS | FLASH | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | SILICON LABORATORIES INC | unknown | 8542.31.00.01 |