Filter Your Search
1 - 2 of 2 results
|
EFM32JG1B100F128GM32-C0
Silicon Laboratories Inc
|
$2.9078 | Yes | Yes | Active | 32 | 40 MHz | 131072 | 32768 | CORTEX-M3 | 40 MHz | 24 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 8 | 2 | 8 | 8 | YES | FLASH | 200 mA | 3.8 V | 3.3 V | S-XQCC-N32 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | |||
|
EFM32JG1B100F128GM32-C0R
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Active | 32 | 40 MHz | 131072 | 32768 | CORTEX-M3 | 40 MHz | 24 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 8 | 2 | 8 | 8 | YES | FLASH | 200 mA | 3.8 V | 3.3 V | S-XQCC-N32 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | 2017-01-27 |