Parametric results for: EFM32HG322F64G-C-QFP48R under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: efm32hg322f64gcqfp48r
Select parts from the table below to compare.
Compare
Compare
EFM32HG322F64G-C-QFP48R
Silicon Laboratories Inc
Check for Price Yes Active 32 25 MHz 65536 8192 Cortex-M0+ 48.9 MHz 35 4 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 6 16 3 8 8 YES FLASH 3.8 V 3 V S-PQFP-G48 e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm SILICON LABORATORIES INC TQFP-48 unknown 3A991.A.2 8542.31.00.01 2020-06-08